

Circuit breaker
2
C
10 A
10 A
Multicolour
(W x H x D) 183 x 92 x 80 mm
1 pc(s)
230 V
183 mm
92 mm
80 mm
IP20
AC/DC
69 mm
10 A
230 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
4.2 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113627 ABB 2CDS251103R0104 S201-C10NA Circuit breaker 10 A 230 V
User & Safety Instructions 3113627 ABB 2CDS251103R0104 S201-C10NA Circuit breaker 10 A 230 V