• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251103R0164 S201-C16NA Circuit breaker 2-pin 16.0000 A

Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16.0000 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16.0000 A

Factory colour

Grey

Dim

(W x H x D) 88.0000 x 35.0000 x 69 mm

Content

1 pc(s)

Width

88.0000 mm

Height

35.0000 mm

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327377 ABB 2CDS251103R0164 S201-C16NA Circuit breaker 2-pin 16.0000 A

User & Safety Instructions

User & Safety Instructions 2327377 ABB 2CDS251103R0164 S201-C16NA Circuit breaker 2-pin 16.0000 A

Description

The circuit breakers of the series S 200 protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 or IEC/EN 60898-1, DIN VDE 0660-101 or IEC/EN60947-2 and UL1077. Its patented terminal clamp provides for simple and safe contact and handling by means of a pressure plate. For better visibility when wiring, the connection opening for cables is above the connection opening for the phase rail. Conductor cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the S 200 fit for worldwide use. Each device is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.