

Circuit breaker
2
C
20 A
20 A
White
(W x H x D) 88.0000 x 35.0000 x 69.0000 mm
1 pc(s)
230 V
88.0000 mm
35.0000 mm
69.0000 mm
IP20
AC/DC
69 mm
20 A
230 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
5 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113635 ABB 2CDS251103R0204 S201-C20NA Circuit breaker 20 A 230 V
User & Safety Instructions 3113635 ABB 2CDS251103R0204 S201-C20NA Circuit breaker 20 A 230 V