

Circuit breaker
2
B
25 A
25 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
25 A
230 V
50-60 MHz
B
440 V
3
3
3
2
FALSE
6.4 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113640 ABB 2CDS251103R0255 S201-B25NA Circuit breaker 25 A 230 V
User & Safety Instructions 3113640 ABB 2CDS251103R0255 S201-B25NA Circuit breaker 25 A 230 V