• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251281R0064 S2011C-C6 Circuit breaker 6 A 240 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
6 A
Nominal current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

Nominal current - rounded value

6 A

Nominal current

6 A

Content

1 pc(s)

Nominal voltage

240 V

IP20

AC

17.8 mm

6 A

240 V

50-60 Hz

C

500 V

3

3

2

1

FALSE

IP20

2

1-16 mm²

1-10 mm²

-25-55 °C

FALSE

TRUE

2

6 kA

6 kA

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3117982 ABB 2CDS251281R0064 S2011C-C6 Circuit breaker 6 A 240 V

User & Safety Instructions

User & Safety Instructions 3117982 ABB 2CDS251281R0064 S2011C-C6 Circuit breaker 6 A 240 V

Description

The series S 200C circuit breakers protect cables and wires from overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 and/or IEC/EN 60898-1 AND DIN VDE 0660-101 OR IEC/EN60947-2. Their connection terminal provides for simple and secure contact and handling by means of a double-directed cylinder lift connection. Wire cross-sections up to 16 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The range of accessories of the G2C series offers flexible possibilities of fulfilling further tasks. This device offers two separately protected connections in only one division unit (17.8mm).

This text is machine translated.