

Circuit breaker
0.5 A
2
Z
1 pc(s)
68 mm
AC/DC
69 mm
0.5 A
400 V
50-60 MHz
Z
440 V
3
3
3
2
FALSE
4.8 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 2327632 ABB 2CDS252001R0158 S202-Z0,5 Circuit breaker 2-pin 0.5 A
User & Safety Instructions 2327632 ABB 2CDS252001R0158 S202-Z0,5 Circuit breaker 2-pin 0.5 A