• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS252001R0405 S202-B40 Circuit breaker 40 A 400 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
40 A
Nominal current
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Nominal current - rounded value

40 A

Nominal current

40 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC/DC

69 mm

40 A

400 V

50-60 MHz

B

440 V

3

3

3

2

FALSE

9.6 W

IP20

2

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

2

6 kA

6 kA

20 kA

20 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113705 ABB 2CDS252001R0405 S202-B40 Circuit breaker 40 A 400 V

User & Safety Instructions

User & Safety Instructions 3113705 ABB 2CDS252001R0405 S202-B40 Circuit breaker 40 A 400 V

Description

The series S 200 circuit breakers protect cables and wires from overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530 They comply with the construction regulations DIN VDE 0641-11 and/or IEC/EN 60898-1, DIN VDE 0660-101 OR IEC/EN60947-2 AND UL1077. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. For better visibility of wiring, the connection opening for wires is above the connection opening for the phase rail. Wire cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the S 200 fit for worldwide use. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.