

Circuit breaker
3
D
8 A
8 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
8 A
400 V
50-60 Hz
D
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
10 kA
4 kV
yes
Datasheet 3113735 ABB 2CDS253001R0081 S203-D8 Circuit breaker 8 A 400 V
User & Safety Instructions 3113735 ABB 2CDS253001R0081 S203-D8 Circuit breaker 8 A 400 V