

Circuit breaker
3
D
20 A
20 A
1 pc(s)
400 V
IP20
AC
69 mm
20 A
400 V
50-60 MHz
D
440 V
3
3
3
3
FALSE
6.9 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 3113742 ABB 2CDS253001R0201 S203-D20 Circuit breaker 20 A 400 V
User & Safety Instructions 3113742 ABB 2CDS253001R0201 S203-D20 Circuit breaker 20 A 400 V