
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
C
25 A
25 A
Multicolour
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
400 V
50 mm
100 mm
150 cm
AC
69 mm
25 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
9.6 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
not relevant
User & Safety Instructions 3784811 ABB 2CDS253001R0254 S203-C25 Circuit breaker 25 A 400 V