

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
C
40 A
40 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
380 V
50 mm
100 mm
150 cm
69 mm
magnetic
0
AC
69 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
14.4 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 2326863 ABB 2CDS253001R0404 S203-C40 Circuit breaker 3-pin 40 A 380 V
User & Safety Instructions 2326863 ABB 2CDS253001R0404 S203-C40 Circuit breaker 3-pin 40 A 380 V