
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
K
32 A
32 A
Multicolour
1 pc(s)
400 V
AC
69 mm
32 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
10.8 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
User & Safety Instructions 3784861 ABB 2CDS253001R0537 S203-K32 Circuit breaker 32 A 400 V
Information 3784861 ABB 2CDS253001R0537 S203-K32 Circuit breaker 32 A 400 V