

Circuit breaker
3
B
63 A
63 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
400 V
50 mm
100 mm
150 cm
IP20
AC
69 mm
63 A
400 V
50-60 MHz
B
440 V
3
3
3
3
FALSE
14.4 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 3113770 ABB 2CDS253001R0635 S203-B63 Circuit breaker 63 A 400 V
User & Safety Instructions 3113770 ABB 2CDS253001R0635 S203-B63 Circuit breaker 63 A 400 V