

Circuit breaker
4
C
13 A
13 A
1 pc(s)
400 V
IP20
AC
69 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
9.2 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4
yes
Datasheet 3113781 ABB 2CDS253103R0134 S203-C13NA Circuit breaker 13 A 400 V
User & Safety Instructions 3113781 ABB 2CDS253103R0134 S203-C13NA Circuit breaker 13 A 400 V