

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
B
16 A
16 A
Grey
1 pc(s)
400 V
IP20
AC
69 mm
16 A
400 V
50-60 MHz
B
440 V
3
3
3
4
FALSE
10 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4
yes
Datasheet 3113787 ABB 2CDS253103R0165 S203-B16NA Circuit breaker 16 A 400 V
User & Safety Instructions 3113787 ABB 2CDS253103R0165 S203-B16NA Circuit breaker 16 A 400 V