

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
40 A
40 A
Grey
1 pc(s)
400 V
IP20
AC
69 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
19.2 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4
yes
Datasheet 3113808 ABB 2CDS253103R0404 S203-C40NA Circuit breaker 40 A 400 V
User & Safety Instructions 3113808 ABB 2CDS253103R0404 S203-C40NA Circuit breaker 40 A 400 V