

Circuit breaker
4
K
40 A
40 A
1 pc(s)
400 V
IP20
0
AC
69 mm
40 A
400 V
50-60 MHz
K
440 V
3
3
3
4
FALSE
18 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4
yes
Datasheet 3113825 ABB 2CDS253103R0557 S203-K40NA Circuit breaker 40 A 400 V
User & Safety Instructions 3113825 ABB 2CDS253103R0557 S203-K40NA Circuit breaker 40 A 400 V