

Circuit breaker
4
K
50 A
50 A
1 pc(s)
400 V
IP20
AC
69 mm
50 A
400 V
50-60 MHz
K
440 V
3
3
3
4
FALSE
12.4 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4
yes
Datasheet 3113827 ABB 2CDS253103R0577 S203-K50NA Circuit breaker 50 A 400 V
User & Safety Instructions 3113827 ABB 2CDS253103R0577 S203-K50NA Circuit breaker 50 A 400 V