

Circuit breaker
4
B
16 A
16 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
16 A
400 V
50-60 MHz
B
440 V
3
3
3
4
FALSE
10 W
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 3113860 ABB 2CDS254001R0165 S204-B16 Circuit breaker 16 A 400 V
User & Safety Instructions 3113860 ABB 2CDS254001R0165 S204-B16 Circuit breaker 16 A 400 V