

Circuit breaker
4
D
32 A
32 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
32 A
400 V
50-60 Hz
D
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
10 kA
4 kV
yes
Datasheet 3113874 ABB 2CDS254001R0321 S204-D32 Circuit breaker 32 A 400 V
User & Safety Instructions 3113874 ABB 2CDS254001R0321 S204-D32 Circuit breaker 32 A 400 V