

Circuit breaker
4
C
63 A
63 A
1 pc(s)
69 mm
magnetic
AC/DC
69 mm
63 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
19.2 W
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 2328239 ABB 2CDS254001R0634 S204-C63 Circuit breaker 4-pin 63 A
User & Safety Instructions 2328239 ABB 2CDS254001R0634 S204-C63 Circuit breaker 4-pin 63 A