

Circuit breaker
1 A
1
C
1 pc(s)
69 mm
AC/DC
69 mm
1 A
230 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
1.4 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2328536 ABB 2CDS271001R0014 S201M-C1 Circuit breaker 1-pin 1 A
User & Safety Instructions 2328536 ABB 2CDS271001R0014 S201M-C1 Circuit breaker 1-pin 1 A