

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
B
13 A
13 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
13 A
230 V
50-60 Hz
B
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
4 kV
yes
Datasheet 3113914 ABB 2CDS271001R0135 S201M-B13 Circuit breaker 13 A 230 V
User & Safety Instructions 3113914 ABB 2CDS271001R0135 S201M-B13 Circuit breaker 13 A 230 V