

Circuit breaker
1
C
20 A
20 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
20 A
230 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
2.5 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 3113918 ABB 2CDS271001R0204 S201M-C20 Circuit breaker 20 A 230 V
User & Safety Instructions 3113918 ABB 2CDS271001R0204 S201M-C20 Circuit breaker 20 A 230 V