

Circuit breaker
1
Z
3 A
3 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
3 A
230 V
50-60 Hz
Z
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
15 kA
4 kV
yes
Datasheet 3113928 ABB 2CDS271001R0318 S201M-Z3 Circuit breaker 3 A 230 V
User & Safety Instructions 3113928 ABB 2CDS271001R0318 S201M-Z3 Circuit breaker 3 A 230 V