

Circuit breaker
0.5 A
1
C
1 pc(s)
69 mm
AC/DC
69 mm
0.5 A
230 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
1.4 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2326865 ABB 2CDS271001R0984 S201M-C0,5 Circuit breaker 1-pin 0.5 A
User & Safety Instructions 2326865 ABB 2CDS271001R0984 S201M-C0,5 Circuit breaker 1-pin 0.5 A