

Circuit breaker
1 A
1
C
1 pc(s)
69 mm
AC/DC
69 mm
1 A
220 V
50-60 MHz
C
484 V
3
3
3
1
FALSE
1.44 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
4
yes
Datasheet 2326320 ABB 2CDS271061R0014 S201M-C1UC Circuit breaker 1-pin 1 A
User & Safety Instructions 2326320 ABB 2CDS271061R0014 S201M-C1UC Circuit breaker 1-pin 1 A