

Circuit breaker
3 A
1
C
1 pc(s)
69 mm
AC/DC
69 mm
3 A
220 V
50-60 MHz
C
484 V
3
3
3
1
FALSE
1.36 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
4
yes
Datasheet 2327758 ABB 2CDS271061R0034 S201M-C3UC Circuit breaker 1-pin 3 A
User & Safety Instructions 2327758 ABB 2CDS271061R0034 S201M-C3UC Circuit breaker 1-pin 3 A