

Circuit breaker
1
C
8 A
8 A
1 pc(s)
220 V
IP20
AC/DC
69 mm
8 A
220 V
50-60 MHz
C
484 V
3
3
3
1
FALSE
1.54 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
4
yes
Datasheet 3113959 ABB 2CDS271061R0084 S201M-C8UC Circuit breaker 8 A 220 V
User & Safety Instructions 3113959 ABB 2CDS271061R0084 S201M-C8UC Circuit breaker 8 A 220 V