

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
16 A
16 A
Grey
1 pc(s)
230 V
69 mm
AC/DC
69 mm
16 A
220 V
50-60 MHz
C
484 V
3
3
3
1
FALSE
2.01 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
4
yes
Datasheet 2324804 ABB 2CDS271061R0164 S201M-C16UC Circuit breaker 1-pin 16 A 230 V
User & Safety Instructions 2324804 ABB 2CDS271061R0164 S201M-C16UC Circuit breaker 1-pin 16 A 230 V