• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS271061R0187 S201M-K0,75UC Circuit breaker 1-pin

Product type
Circuit breaker
Number of pins
1
Content
1 pc(s)
Depth
69 mm
Voltage type
AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Content

1 pc(s)

Depth

69 mm

AC/DC

69 mm

0.75 A

230 V

50-60 MHz

K

440 V

3

3

3

1

FALSE

1.11 W

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

10 kA

10 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326606 ABB 2CDS271061R0187 S201M-K0,75UC Circuit breaker 1-pin

User & Safety Instructions

User & Safety Instructions 2326606 ABB 2CDS271061R0187 S201M-K0,75UC Circuit breaker 1-pin

Description

The circuit breakers of the series S 200 M UC protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 or IEC/EN 60898-1, DIN VDE 0660-101 or IEC/EN60947-2. Its patented terminal clamp provides for simple and safe contact and handling by means of a pressure plate. For better visibility when wiring, the connection opening for cables is above the connection opening for the phase rail. Conductor cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything was needed for your installation tasks. The S200 M UC impresses with its high short-circuit breaking capacity and the flexible use for AC and DC applications. Each device is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.