• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS271065R0357 S201MT-K5UC Circuit breaker 5 A 220 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
K
Nominal current - rounded value
5 A
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

K

Nominal current - rounded value

5 A

Nominal current

5 A

Content

1 pc(s)

Nominal voltage

220 V

IP20

AC/DC

69 mm

5 A

220 V

50-60 Hz

K

484 V

3

3

3

1

FALSE

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

10 kA

10 kA

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114029 ABB 2CDS271065R0357 S201MT-K5UC Circuit breaker 5 A 220 V

User & Safety Instructions

User & Safety Instructions 3114029 ABB 2CDS271065R0357 S201MT-K5UC Circuit breaker 5 A 220 V

Description

The series S 200 MT UC circuit breakers protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 and/or IEC/EN 60898-1, DIN VDE 0660-101 OR IEC/EN60947-2, hazard level R26/HL3 according to DIN EN 45545 and requirement class 3 according to NF F 16-101/102 (I2-F3) as well as category 1 - class A/B (mounted) according to IEC 61373. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. For better visibility of wiring, the connection opening for wires is above the connection opening for the phase rail. Wire cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The S200 MT UC impresses with its high short-circuit breaking capacity and the flexible use for AC and DC applications. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.