

Circuit breaker
1
K
10 A
10 A
1 pc(s)
230 V
IP20
AC
69 mm
10 A
230 V
50-60 Hz
K
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
10 kA
4 kV
yes
Datasheet 3114176 ABB 2CDS271347R0427 SU201MR-K10 Circuit breaker 10 A 230 V
User & Safety Instructions 3114176 ABB 2CDS271347R0427 SU201MR-K10 Circuit breaker 10 A 230 V