

Circuit breaker
1
K
35 A
35 A
1 pc(s)
400 V
IP20
AC
69 mm
35 A
400 V
50-60 Hz
K
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
10 kA
4 kV
yes
Datasheet 3114209 ABB 2CDS271437R0547 S201MR-K35 Circuit breaker 35 A 400 V
User & Safety Instructions 3114209 ABB 2CDS271437R0547 S201MR-K35 Circuit breaker 35 A 400 V