

Circuit breaker
1
Z
1.6 A
1.6 A
1 pc(s)
60 V
IP20
DC
69 mm
1.6 A
60 V
0-0 Hz
Z
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-25 mm²
0.75-16 mm²
-25-55 °C
FALSE
TRUE
1
14 kA
4 kV
yes
Datasheet 3114215 ABB 2CDS271517R0258 S201UDC-Z1.6 Circuit breaker 1.6 A 60 V
User & Safety Instructions 3114215 ABB 2CDS271517R0258 S201UDC-Z1.6 Circuit breaker 1.6 A 60 V