• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS271517R0517 S201UDC-K25 Circuit breaker 1-pin

Product type
Circuit breaker
Number of pins
1
Content
1 pc(s)
Depth
71 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Content

1 pc(s)

Depth

71 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327129 ABB 2CDS271517R0517 S201UDC-K25 Circuit breaker 1-pin

User & Safety Instructions

User & Safety Instructions 2327129 ABB 2CDS271517R0517 S201UDC-K25 Circuit breaker 1-pin

Description

The circuit breakers of the series S 200 U DC protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0660-101 or IEC/EN60947-2 and UL489 or CSA 22.2 No. 5. For better visibility when wiring, the connection opening for cables is above the connection opening for the phase rail. Conductor cross-sections up to 25 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The combination of the approvals according to UL489, CSA 22.2 No. 5 and IEC/EN60947-2 make this device a world-wide device for high demands and is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.