• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS271517R0538 S201UDC-Z32 Circuit breaker 32 A 60 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
Z
Nominal current - rounded value
32 A
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

Z

Nominal current - rounded value

32 A

Nominal current

32 A

Content

1 pc(s)

Nominal voltage

60 V

IP20

DC

69 mm

32 A

60 V

0-0 Hz

Z

440 V

3

3

3

1

FALSE

IP20

1

FALSE

0.75-25 mm²

0.75-16 mm²

-25-55 °C

FALSE

TRUE

1

14 kA

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114222 ABB 2CDS271517R0538 S201UDC-Z32 Circuit breaker 32 A 60 V

User & Safety Instructions

User & Safety Instructions 3114222 ABB 2CDS271517R0538 S201UDC-Z32 Circuit breaker 32 A 60 V

Description

The circuit breaker of the series S 200 U DC protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0660-101 and/or IEC/EN60947-2 and UL489 and/or CSA 22.2 No. 5. For better visibility of wiring, the connection opening for wires is above the connection opening for the phase rail. Wire cross-sections up to 25 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The combination of approvals according to UL489, CSA 22.2 No. 5 and IEC/EN60947-2 make this device a globally applicable device for high requirements and is subjected before delivery to three-fold intensive tests for quality and performance.

This text is machine translated.