

Circuit breaker
2
B
40 A
40 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
40 A
400 V
50-60 MHz
B
440 V
3
3
3
2
FALSE
9.6 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
25 kA
25 kA
4
yes
Datasheet 3114267 ABB 2CDS272001R0405 S202M-B40 Circuit breaker 40 A 400 V
User & Safety Instructions 3114267 ABB 2CDS272001R0405 S202M-B40 Circuit breaker 40 A 400 V