

Circuit breaker
2
K
10 A
10 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
10 A
400 V
50-60 Hz
K
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114270 ABB 2CDS272001R0427 S202M-K10 Circuit breaker 10 A 400 V
User & Safety Instructions 3114270 ABB 2CDS272001R0427 S202M-K10 Circuit breaker 10 A 400 V