

Circuit breaker
2
D
50 A
50 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
50 A
400 V
50-60 Hz
D
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114276 ABB 2CDS272001R0501 S202M-D50 Circuit breaker 50 A 400 V
User & Safety Instructions 3114276 ABB 2CDS272001R0501 S202M-D50 Circuit breaker 50 A 400 V