

Circuit breaker
1 A
2
C
1 pc(s)
69 mm
AC/DC
69 mm
1 A
400 V
50-60 MHz
C
484 V
3
3
3
2
FALSE
2.88 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2330028 ABB 2CDS272061R0014 S202M-C1UC Circuit breaker 2-pin 1 A
User & Safety Instructions 2330028 ABB 2CDS272061R0014 S202M-C1UC Circuit breaker 2-pin 1 A