

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
B
6 A
6 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
400 V
50 mm
100 mm
150 cm
IP20
AC/DC
69 mm
6 A
400 V
50-60 MHz
B
484 V
3
3
3
2
FALSE
4.06 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 3114295 ABB 2CDS272061R0065 S202M-B6UC Circuit breaker 6 A 400 V
User & Safety Instructions 3114295 ABB 2CDS272061R0065 S202M-B6UC Circuit breaker 6 A 400 V