

Circuit breaker
0.3 A
2
1 pc(s)
69 mm
AC/DC
69 mm
0.3 A
400 V
50-60 MHz
K
440 V
3
3
3
2
FALSE
2.34 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2326610 ABB 2CDS272061R0117 S202M-K0,3UC Circuit breaker 2-pin 0.3 A
User & Safety Instructions 2326610 ABB 2CDS272061R0117 S202M-K0,3UC Circuit breaker 2-pin 0.3 A