

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1 A
2
Z
1 pc(s)
69 mm
AC/DC
69 mm
1 A
400 V
50-60 MHz
Z
440 V
3
3
3
2
FALSE
4.9 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2325492 ABB 2CDS272061R0218 S202M-Z1UC Circuit breaker 2-pin 1 A
User & Safety Instructions 2325492 ABB 2CDS272061R0218 S202M-Z1UC Circuit breaker 2-pin 1 A