

Circuit breaker
3 A
2
1 pc(s)
69 mm
AC/DC
69 mm
3 A
400 V
50-60 MHz
K
440 V
3
3
3
2
FALSE
2.48 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 2329229 ABB 2CDS272061R0317 S202M-K3UC Circuit breaker 2-pin 3 A
User & Safety Instructions 2329229 ABB 2CDS272061R0317 S202M-K3UC Circuit breaker 2-pin 3 A