

Circuit breaker
2
C
16 A
16 A
1 pc(s)
440 V
IP20
AC/DC
69 mm
16 A
440 V
50-60 Hz
C
484 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
4 kV
yes
Datasheet 3114314 ABB 2CDS272065R0164 S202MT-C16UC Circuit breaker 16 A 440 V
User & Safety Instructions 3114314 ABB 2CDS272065R0164 S202MT-C16UC Circuit breaker 16 A 440 V