

Circuit breaker
2
K
35 A
35 A
1 pc(s)
440 V
IP20
AC/DC
69 mm
35 A
440 V
50-60 Hz
K
484 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
4 kV
yes
Datasheet 3114341 ABB 2CDS272065R0547 S202MT-K35UC Circuit breaker 35 A 440 V
User & Safety Instructions 3114341 ABB 2CDS272065R0547 S202MT-K35UC Circuit breaker 35 A 440 V