• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS272337R0304 SU202M-C30 Circuit breaker 2-pin 0.03 A

Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Differential current rating

0.03 A

Number of pins

2

Release characteristics

C

Content

1 pc(s)

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320537 ABB 2CDS272337R0304 SU202M-C30 Circuit breaker 2-pin 0.03 A

User & Safety Instructions

User & Safety Instructions 2320537 ABB 2CDS272337R0304 SU202M-C30 Circuit breaker 2-pin 0.03 A

Description

The circuit breakers of the series SU 200 M protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0660-101 or IEC/EN60947-2 and UL489 or CSA 22.2 No. 5. Its patented terminal clamp provides for simple and safe contact and handling by means of a pressure plate. For better visibility when wiring, the connection opening for cables is above the connection opening for the phase rail. Conductor cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything was needed for your installation tasks. The combination of the approvals according to UL489, CSA 22.2 No. 5 and IEC/EN60947-2 make this device a world-wide device for high demands and is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.