

Circuit breaker
2
C
35 A
35 A
1 pc(s)
440 V
IP20
AC/DC
69 mm
35 A
440 V
50-60 Hz
C
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
11.2 kA
15 kA
4 kV
yes
Datasheet 3114372 ABB 2CDS272337R0354 SU202M-C35 Circuit breaker 35 A 440 V
User & Safety Instructions 3114372 ABB 2CDS272337R0354 SU202M-C35 Circuit breaker 35 A 440 V