

Circuit breaker
2
Z
10 A
10 A
1 pc(s)
125 V
IP20
DC
69 mm
10 A
125 V
0-0 Hz
Z
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-25 mm²
0.75-16 mm²
-25-55 °C
FALSE
TRUE
2
14 kA
14 kA
4 kV
yes
Datasheet 3114464 ABB 2CDS272517R0428 S202UDC-Z10 Circuit breaker 10 A 125 V
User & Safety Instructions 3114464 ABB 2CDS272517R0428 S202UDC-Z10 Circuit breaker 10 A 125 V